Skyworks SolutionsSi823H-AAWA-KIT I Si823Hx Gate Driver BoardPower Management Development Boards and Kits
Si823H IGBT and MOSFET Gate Driver Photocoupler Evaluation Board
Si823H2x two channel, 4A peak, isolated gate driver board with 1Ω gate resistors and +15V/-3.5V gate bias supplies.
The Si823Hx Gate Driver Board (GDB) is ideal for driving power modules and discrete transistors. This two-channel isolated gate driver solution features a differential digital interface, optimized on-board isolated power supply, and user-configurable turn-on and turn-off gate resistors. Status indicator LEDs and test points make evaluation and prototyping easy.
Features
- Two input, high-side/low-side gate driver with dead-time control and overlap protection
- 4 A symmetric peak output current
- Built-in +15 V and -3.5 V isolated power supplies
- 5 kVRMS safety rated isolation
- 125 kV/µs common mode transient immunity (CMTI)
- DC bus voltage up to 800 V
- Reverse polarity protection for 12 V input supply
- Differential inputs for increased noise immunity
- Module temperature (NTC) output as frequency modulated digital signal
Block Diagram
Additional System Components
The Si823Hx GDB is highly versatile but must be combined with other components to form a complete system. You can choose various vendors' elements to complete your evaluation or prototyping system and tailor it to your specific needs.
Wolfspeed Discrete FET Evaluation
Wolfspeed WolfPACK™ Power Module Evaluation
- Wolfspeed WolfPACK™ Power Module
- Half-Bridge Clamped Inductive Load (CIL) Test Fixture
- Six-Pack Clamped Inductive Load (CIL) Test Fixture
- Differential Transceiver Companion Tool
- Half-Bridge module test report available at Skyworks
Related Links
- Si823Hx Gate Driver Board User’s Guide
- Si823Hx Data Sheet
- Si88x2x Data Sheet
- Reference design available at Skyworks
Kit Contents
- 1x Si823Hx Gate Driver Board
- Si823H2CD-IS3 two-channel isolated gate driver
- Si88421BC-IS two-channel digital isolator with integrated DC-DC converter
- 1x Quick Start Card
| Compliant | |
| EAR99 | |
| Active | |
| 8473.30.11.80 | |
| Automotive | No |
| PPAP | No |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

