Skyworks SolutionsSI82390BB-IS1RGate and Power Drivers
Driver 4A 2-OUT High Side/Low Side Non-Inv 16-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.49.80.00 | |
| Automotive | No |
| PPAP | No |
| High Side|Low Side | |
| Non-Inverting | |
| 2 | |
| Independent | |
| IGBT|MOSFET | |
| 2 | |
| 12 | |
| 12 | |
| 135 | |
| TTL | |
| 6.5 | |
| 24 | |
| 7.2 | |
| 0.8(Max) | |
| 2(Min) | |
| 4 | |
| 1|2.7 | |
| 1200 | |
| -40 | |
| 125 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 1.25(Min) |
| Package Width | 3.9 |
| Package Length | 9.9 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

