Skyworks SolutionsSI8220BB-D-ISRGate and Power Drivers
Driver 2.5A 1-OUT 8-Pin SOIC N T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| Independent | |
| IGBT|MOSFET | |
| 1 | |
| 30 | |
| 30 | |
| 60 | |
| 6.5 | |
| 24 | |
| 2.5 | |
| 15|5 | |
| 1200 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

