25-50% Off
VishaySI7884BDP-T1-E3MOSFETs
SI7884BDP-T1-E3 Vishay MOSFETs Transistor N-CH 40V 58A 8-Pin PowerPAK SO EP T/R - Arrow.com
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 58 | |
| 100 | |
| 1 | |
| 7.5@10V | |
| 21@4.5V|51@10V | |
| 51 | |
| 3 | |
| 10.7 | |
| 19 | |
| 3540@20V | |
| 142@20V | |
| 1 | |
| 335 | |
| 4600 | |
| 11 | |
| 14 | |
| 38 | |
| 30 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 6.2@10V|7.3@4.5V | |
| 4.6 | |
| 50 | |
| 70 | |
| 0.8 | |
| 3.2 | |
| 25 | |
| 1.2 | |
| 1.5 | |
| 20 | |
| 18.5 | |
| Mounting | Surface Mount |
| Package Height | 1.02 mm |
| Package Width | 5.89 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK SO EP |
| 8 | |
| Lead Shape | No Lead |
Make an effective common source amplifier using this SI7884BDP-T1-E3 power MOSFET from Vishay. Its maximum power dissipation is 4600 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N channel MOSFET transistor operates in enhancement mode.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

