| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | NRND |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Magnetic Type | Omnipolar |
| Module/IC Classification | IC |
| Minimum Magnetic Sensor Release Point (Gs) | 14 |
| Typical Magnetic Sensor Hysteresis (Gs) | 10 |
| Maximum Magnetic Sensor Operating Point (Gs) | 37 |
| Minimum Operating Supply Voltage (V) | 1.7 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3|5 |
| Maximum Operating Supply Voltage (V) | 5.5 |
| Maximum Supply Current (uA) | 0.4(Typ) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) |
| Package Width | 1.6 |
| Package Length | 2.9 |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| Pin Count | 3 |