Silicon LabsSI7201-B-11-IBRHall Effect Sensors
Hall Effect Sensor Omnipolar 1.8V/2.5V/3.3V/5V 3-Pin TO-92 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| 2 | |
| 2 | |
| 9 | |
| 1.71 | |
| 1.8|2.5|3.3|5 | |
| 5.5 | |
| 57(Typ) | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Through Hole |
| Package Height | 3.25(Max) |
| Package Width | 1.62(Max) |
| Package Length | 4.1(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

