Silicon LabsSI7201-B-01-FVHall Effect Sensors
Hall Effect Sensor Omnipolar 1.8V/2.5V/3.3V/5V 3-Pin SOT-23 Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Omnipolar | |
| IC | |
| 2 | |
| 4 | |
| 11 | |
| 1.71 | |
| 1.8|2.5|3.3|5 | |
| 3.6 | |
| 0.4(Typ) | |
| 0 | |
| 70 | |
| Tape | |
| Mounting | Surface Mount |
| Package Height | 1.15(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 | |
| Lead Shape | Gull-wing |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

