VishaySI7116BDN-T1-GE3MOSFETs
Trans MOSFET N-CH 40V 18.4A 8-Pin PowerPAK 1212-PT EP T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 18.4 | |
| 7.4@10V | |
| 14.2@4.5V|31.4@10V | |
| 1915@20V | |
| 5000 | |
| 5|7 | |
| 45|5 | |
| 22|25 | |
| 10|25 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 0.74 |
| Package Width | 3.3 |
| Package Length | 3.1 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212-PT EP |
| 8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

