| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | P |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 30 |
| Maximum Gate-Source Voltage (V) | ±12 |
| Maximum Continuous Drain Current (A) | 60 |
| Maximum Drain-Source Resistance (mOhm) | 8.55@4.5V |
| Typical Gate Charge @ Vgs (nC) | 30.5@2.5V|56.5@4.5V |
| Typical Input Capacitance @ Vds (pF) | 5860@15V |
| Maximum Power Dissipation (mW) | 4100 |
| Typical Fall Time (ns) | 33 |
| Typical Rise Time (ns) | 40 |
| Typical Turn-Off Delay Time (ns) | 120 |
| Typical Turn-On Delay Time (ns) | 25 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) |
| Package Width | 3.05 |
| Package Length | 3.05 |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| Pin Count | 8 |