| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| 0.18um | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±12 | |
| 12.5 | |
| 6.2@4.5V | |
| 17.5@4.5V | |
| 1500 | |
| 12 | |
| 15 | |
| 50 | |
| 25 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.07(Max) mm |
| Package Width | 3.05 mm |
| Package Length | 3.05 mm |
| PCB changed | 8 |
| Supplier Package | PowerPAK 1212 EP |
| 8 | |
| Lead Shape | No Lead |
Use Vishay's SI7106DN-T1-E3 power MOSFET to switch quickly between different electronic signals with ease. Its maximum power dissipation is 1500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. This device is made with TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

