Silicon LabsSI7021-A20-IM1Temperature and Humidity Sensors

Digital I2C 2% RH + Temp Sensor + Cover

Combine your sensor needs by using this SI7021-A20-IM1 temperature and humidity sensor from Silicon Laboratories. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Total In Stock: 76 parts

Regional Inventory: 22

This item has been discontinued

    Total$5.01Price for 1

    22 In stock: Ships tomorrow

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2327+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Taiwan
      • In Stock: 22 parts
      • Price: $5.012
    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2337+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      Taiwan
      • In Stock: 54 parts
      • Price: $5.012

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.