Silicon LabsSI7021-A20-GMTemperature and Humidity Sensors
Digital 2% RH + Temp Sensor with I2C
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| IC | |
| 14 | |
| ±2%RH/±0.3°C | |
| Serial (I2C) | |
| Digital | |
| 1.9 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
This SI7021-A20-GM temperature and humidity sensor from Silicon Laboratories can provide two different sets of data for your processing needs. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 85 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

