Silicon LabsSI7021-A10-YM1Temperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) Automotive AEC-Q100 6-Pin DFN EP Cut Tape
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | No |
| IC | |
| 14 | |
| ±3%/±0.4°C | |
| Serial (I2C) | |
| Digital | |
| 1.9 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Automotive | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 1.16(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

