Silicon LabsSI7020-A20-IM1Temperature and Humidity Sensors
Digital I2C 3% RH + Temp Sensor + Cover
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| IC | |
| 12 | |
| ±3%RH/±0.3°C | |
| Serial (I2C) | |
| Digital | |
| 1.9 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 1.16(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 |
This SI7020-A20-IM1 temperature and humidity sensor developed by Silicon Laboratories will double up ambient condition reader into one sensor. It has a digital output. This part has a resolution of 12 bit. This device's minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. This part has a minimum operating temperature of -40 °C and a maximum of 125 °C.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

