Silicon LabsSI7020-A10-GM1RTemperature and Humidity Sensors
Humidity/Temperature Sensor Digital Serial (I2C) Automotive AEC-Q100 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| IC | |
| 14 | |
| ±4%/±0.4°C | |
| Serial (I2C) | |
| Digital | |
| 1.9 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

