Silicon LabsSI7006-A20-IMTemperature and Humidity Sensors
Digital I2C 4% RH + Temp Sensor
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| IC | |
| 14 | |
| ±4%RH/±0.5°C | |
| Serial (I2C) | |
| Digital | |
| 1.9 | |
| 2.5|3.3 | |
| 3.6 | |
| -40 | |
| 125 | |
| Industrial | |
| Cut Tape | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
This SI7006-A20-IM temperature and humidity sensor from Silicon Laboratories will sample ambient conditions. It has a digital output. This part has a resolution of 14 bit. This device's minimum operating supply voltage of 1.9 V, while its maximum is 3.6 V. This part has a temperature range of -40 °C to 125 °C. This device comes in tube packaging.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

