| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Hex Drain | |
| 0.18um | |
| Enhancement | |
| N | |
| 1 | |
| 30 | |
| ±20 | |
| 2.5 | |
| -55 to 150 | |
| 6 | |
| 100 | |
| 1 | |
| 28@10V | |
| 3.8@4.5V|8@10V | |
| 8 | |
| 1.1 | |
| 1.4 | |
| 7 | |
| 435@15V | |
| 42@15V | |
| 1 | |
| 95 | |
| 2300 | |
| 10 | |
| 10|12 | |
| 13|15 | |
| 15|5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 23@10V|28@4.5V | |
| 2.3 | |
| 30 | |
| 95 | |
| 0.8 | |
| 2.8 | |
| 15 | |
| 1.2 | |
| 1.5 | |
| 4.5 | |
| 20 | |
| 6 | |
| Mounting | Surface Mount |
| Package Height | 1.05 |
| Package Width | 1.65 |
| Package Length | 3.05 |
| PCB changed | 8 |
| Supplier Package | Chip FET |
| 8 | |
| Lead Shape | No Lead |
Do you require the advantages of traditional transistors coupled with the switching benefits of power MOSFETs? Vishay's SI5468DC-T1-GE3 power MOSFET can provide a solution. Its maximum power dissipation is 2300 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

