Skyworks SolutionsSI5391A-A-GMRClock Generators and Synthesizers
Clock Generator 0.008MHz to 750MHz-IN 1028MHz-OUT 64-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 12 | |
| 0.008 to 750 | |
| 1028 | |
| 60(Max) | |
| Crystal|LVCMOS | |
| CML|HCSL|LVCMOS|LVDS|LVPECL | |
| 1.71/3.14 | |
| 1.89/3.47 | |
| 1350 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

