Skyworks SolutionsSI5368C-C-GQClock Generators and Synthesizers
Clock Generator 0.002MHz to 710MHz-IN 346MHz-OUT 100-Pin TQFP EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 5 | |
| 0.002 to 710 | |
| 346 | |
| 60(Max) | |
| Crystal|LVCMOS|LVPECL | |
| CML|LVCMOS|LVDS|LVPECL | |
| 1.71 | |
| 3.63 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 14 |
| Package Length | 14 |
| PCB changed | 100 |
| Standard Package Name | QFP |
| Supplier Package | TQFP EP |
| 100 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

