Skyworks SolutionsSI5335A-B04402-GMClock Generators and Synthesizers
Clock Generator 25MHz/27MHz-IN 350MHz-OUT 24-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 25(Typ)|27(Typ) | |
| 350 | |
| 60(Max) | |
| Crystal | |
| CML|CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL | |
| 1.71 | |
| 3.63 | |
| -40 | |
| 85 | |
| 60 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

