Silicon LabsSI5334C-B04195-GMClock Generators and Synthesizers
Clock Generator 5MHz to 710MHz-IN 200MHz-OUT 24-Pin QFN EP Tray
Product Description
Download the ClockBuilder Pro Software from Silicon Labs here. The ClockBuilder Pro is designed to simplify clock tree design design and device configuration.
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 4 | |
| 5 to 710 | |
| 200 | |
| 60(Max) | |
| Crystal|HCSL|HSTL|LVCMOS|LVDS|LVPECL|SSTL | |
| CML|CMOS|HCSL|HSTL|LVDS|LVPECL|SSTL | |
| 1.71 | |
| 3.63 | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

