Skyworks SolutionsSI53343-B-GMRClock Buffers and Drivers
Clock Fanout Buffer 6-OUT 2-IN 1:3 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:3 | |
| 6 | |
| 1050@2.97V to 3.63V | |
| 1000 | |
| 53% | |
| CML|HCSL|LVCMOS|LVDS|LVPECL | |
| LVDS | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

