Skyworks SolutionsSI5332H-D-GM3RClock Generators and Synthesizers
Clock Generator 10MHz to 250MHz-IN 200MHz-OUT 48-Pin LGA EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 12 | |
| 10 to 250 | |
| 200 | |
| 60(Max) | |
| LVCMOS|LVDS|LVPECL|Crystal|HCSL | |
| HCSL|LVCMOS|LVDS|LVPECL | |
| 1.71 | |
| 3.63 | |
| 590(Typ) | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 48 |
| Standard Package Name | LGA |
| Supplier Package | LGA EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

