Skyworks SolutionsSI5332D-D-AM3Clock Generators and Synthesizers
Clock Generator 10MHz to 250MHz-IN 200MHz-OUT 48-Pin QFN EP Automotive AEC-Q006/AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 12 | |
| 10 to 250 | |
| 200 | |
| 60(Max) | |
| Crystal|HCSL|LVCMOS|LVDS|LVPECL | |
| HCSL|LVCMOS|LVDS|LVPECL | |
| 1.71 | |
| 3.46 | |
| 1550 | |
| -40 | |
| 105 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

