Skyworks SolutionsSI5332B-D-AM2Clock Generators and Synthesizers
Clock Generator 10MHz to 250MHz-IN 200MHz-OUT 40-Pin QFN EP Automotive AEC-Q006/AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 8 | |
| 10 to 250 | |
| 200 | |
| 60(Max) | |
| Crystal|HCSL|LVCMOS|LVDS|LVPECL | |
| HCSL|LVCMOS|LVDS|LVPECL | |
| 1.71 | |
| 3.46 | |
| 875 | |
| -40 | |
| 105 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

