Skyworks SolutionsSI5332AC08815-GM1Clock Generators and Synthesizers
Clock Generator 10MHz to 250MHz-IN 312.5MHz-OUT 32-Pin QFN EP
| Compliant | |
| 3A991.A.2 | |
| Obsolete | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 6 | |
| 10 to 250 | |
| 312.5 | |
| 60(Max) | |
| Crystal|LVCMOS | |
| HCSL|LVCMOS|LVDS|LVPECL | |
| 1.71 | |
| 3.63 | |
| 270(Typ) | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

