Skyworks SolutionsSI53323-B-GMClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 2-IN 1:4 16-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 1250 | |
| 1@2.375V to 3.63V | |
| 1 | |
| 55% | |
| CML|HCSL|LVCMOS|LVDS|LVPECL | |
| LVPECL | |
| 2.38 | |
| 2.5|3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

