Skyworks SolutionsSI53306-B-GMClock Buffers and Drivers
Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Fanout Buffer | |
| 1:4 | |
| 4 | |
| 725 | |
| 2.75@2.97V to 3.63V | |
| 2.75 | |
| 60% | |
| CML|HCSL|LVCMOS|LVDS|LVPECL | |
| CML|HCSL|LVCMOS|LVDS|LVPECL | |
| 1.71 | |
| 1.8|2.5|3.3 | |
| 3.63 | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

