Skyworks SolutionsSI5326A-C-GMRClock Generators and Synthesizers
Clock Generator 0.002MHz to 710MHz-IN 1400MHz-OUT 36-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 0.002 to 710 | |
| 1400 | |
| 60(Max) | |
| Crystal|LVCMOS|LVPECL | |
| CML|CMOS|LVDS|LVPECL | |
| 1.71 | |
| 3.63 | |
| -40 | |
| 85 | |
| 279 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 36 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 36 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

