| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Type | Fanout Buffer |
| Fanout | 1:4 |
| Number of Outputs per Chip | 4 |
| Maximum Input Frequency (MHz) | 200 |
| Maximum Duty Cycle | 55% |
| Output Logic Level | HSCL |
| Minimum Operating Supply Voltage (V) | 1.425 |
| Typical Operating Supply Voltage (V) | 1.5|1.8 |
| Maximum Operating Supply Voltage (V) | 1.89 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 32 |