Skyworks SolutionsSI53112-A03AGMClock Generators and Synthesizers
Clock Generator 100MHz to 133.33MHz-IN 133.33MHz-OUT 64-Pin QFN EP Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 12 | |
| 100 to 133.33 | |
| 133.33 | |
| 55(Max) | |
| HCSL | |
| 3.135 | |
| 3.465 | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 9 |
| Package Length | 9 |
| PCB changed | 64 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 64 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

