Skyworks SolutionsSI52204-A02BGMRClock Generators and Synthesizers
Clock Generator 25MHz-IN 200MHz-OUT 32-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 25(Typ) | |
| 200 | |
| 50 | |
| Crystal | |
| HCSL|LVCMOS | |
| 1.425 | |
| 1.89 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| 38 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 32 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

