| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Number of Outputs per Chip | 2 |
| Clock Input Frequency (MHz) | 25(Typ) |
| Maximum Output Frequency (MHz) | 100(Typ) |
| Typical Duty Cycle (%) | 55(Max) |
| Input Logic Level | Crystal |
| Output Logic Level | HCSL |
| Minimum Operating Supply Voltage (V) | 3.13 |
| Maximum Operating Supply Voltage (V) | 3.46 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Supplier Temperature Grade | Extended |
| Maximum Supply Current (mA) | 17 |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 4.4 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| Pin Count | 8 |
| Lead Shape | Gull-wing |