Skyworks SolutionsSI52112-B5-GM2RClock Generators and Synthesizers
Clock Generator 25MHz-IN 100MHz-OUT 10-Pin TDFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| 25(Typ) | |
| 100(Typ) | |
| 55(Max) | |
| Crystal | |
| HCSL | |
| 3.13 | |
| 3.46 | |
| -40 | |
| 85 | |
| Extended | |
| 17 | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | TDFN EP |
| 10 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

