Skyworks SolutionsSI4763-A50-GMRF Transceivers
RF Receiver AM/FM 3.3V/5V Automotive AEC-Q100 40-Pin QFN EP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Receiver | |
| AM/FM | |
| 500 to 1500|100 to 500|0.04 to 100 | |
| 1710 | |
| 510 to 1710|64 to 108 | |
| 4.5V|2.7V | |
| 5V|3.3V | |
| 5.5V|3.6V | |
| -40 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 6 |
| Package Length | 6 |
| PCB changed | 40 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 40 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

