Skyworks SolutionsSI4737-C40-GURF Transceivers
RF Receiver AM/FM 3.3V/5V 24-Pin SSOP
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.01 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| AM/FM | |
| 100 to 500 | |
| 108 | |
| 0.52 to 1.71|76 to 108 | |
| 2.7V | |
| 3.3V|5V | |
| 5.5V | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.75(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

