Skyworks SolutionsSI4734-D60-GURRF Transceivers
RF Receiver AM/FM/LW/SW 3.3V/5V 24-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Receiver | |
| AM/FM/LW/SW | |
| 100 to 500 | |
| 108 | |
| 0.52 to 1.71|64 to 108|0.153 to 0.297|2.3 to 26.1 | |
| 1.62V|2.7V | |
| 3.3V|5V | |
| 3.6V|5.5V | |
| -20 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.9 |
| Package Length | 8.65 |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

