| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.10 |
| Automotive | No |
| PPAP | No |
| Product Category | Receiver |
| Modulation Technique | FM |
| Maximum RF Operating Frequency Range (MHz) | 100 to 500 |
| Maximum RF Operating Frequency (MHz) | 108 |
| Operating Band Frequency (MHz) | 76 to 108 |
| Minimum Operating Supply Voltage | 2.7V |
| Typical Operating Supply Voltage | 5V|3.3V |
| Maximum Operating Supply Voltage | 5.5V |
| Minimum Operating Temperature (°C) | -20 |
| Maximum Operating Temperature (°C) | 85 |
| Mounting | Surface Mount |
| Package Height | 0.53 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| Pin Count | 20 |