| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Dual Dual Drain | |
| Enhancement | |
| N|P | |
| 2 | |
| 60 | |
| ±20 | |
| 5.3@N Channel|3.9@P Channel | |
| 58@10V@N Channel|120@10V@P Channel | |
| 13@10V|6@4.5V@N Channel|14.5@10V|8@4.5V@P Channel | |
| 13@N Channel|14.5@P Channel | |
| 665@15V@N Channel|650@15V@P Channel | |
| 2000 | |
| 10@N Channel|30@P Channel | |
| 65|15@N Channel|70|13@P Channel | |
| 15|20@N Channel|40|35@P Channel | |
| 15|10@N Channel|30|10@P Channel | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 5(Max) mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Make an effective common gate amplifier using this SI4559ADY-T1-E3 power MOSFET from Vishay. Its maximum power dissipation is 2000 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This N|P channel MOSFET transistor operates in enhancement mode. This device utilizes TrenchFET technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

