VishaySI4464DY-T1-E3MOSFETs

Trans MOSFET N-CH 200V 1.7A 8-Pin SOIC N T/R

In addition to amplifying electronic signals, you'll be able to switch between various lines with the SI4464DY-T1-E3 power MOSFET, developed by Vishay. Its maximum power dissipation is 1500 mW. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This device utilizes TrenchFET technology. This N channel MOSFET transistor operates in enhancement mode.

Import TariffMay apply to this part

253 parts: Ships tomorrow

    Total$1.56Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      36 weeks
      Minimum Of :
      1
      Maximum Of:
      253
      Country Of origin:
      China
         
      • Price: $1.5610
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2144+
      Manufacturer Lead Time:
      36 weeks
      Country Of origin:
      China
      • In Stock: 253 parts
      • Price: $1.5610

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.