Silicon LabsSI4438-C2A-GMRF Transceivers
RF Transceiver FSK/OOK/GFSK 3.3V 20-Pin QFN EP Tray
| Compliant | |
| 5A991b. | |
| Active | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| Transceiver | |
| FSK/OOK/GFSK | |
| 500Kbps | |
| 500 to 1500 | |
| 525 | |
| 425 to 525 | |
| 1.8V | |
| 3.3V | |
| 3.8V | |
| -40 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 0.83 mm |
| Package Width | 4 mm |
| Package Length | 4 mm |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

