Top Purchased
VishaySI4401BDY-T1-GE3MOSFETs
Trans MOSFET P-CH 40V 8.7A 8-Pin SOIC N T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| P | |
| 1 | |
| 40 | |
| ±20 | |
| 3 | |
| -55 to 150 | |
| 8.7 | |
| 100 | |
| 1 | |
| 14@10V | |
| 40@5V | |
| 14 | |
| 10 | |
| 1 | |
| 400 | |
| 2900 | |
| 47 | |
| 15 | |
| 97 | |
| 16 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 11@10V|16.5@4.5V | |
| 2.9 | |
| 50 | |
| 84 | |
| 0.74 | |
| 3.1 | |
| 35 | |
| 1.1 | |
| 1.4 | |
| 4.2 | |
| 20 | |
| 10.5 | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
This SI4401BDY-T1-GE3 power MOSFET from Vishay can be used for amplification in your circuit. Its maximum power dissipation is 1500 mW. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device utilizes TrenchFET technology. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C. This P channel MOSFET transistor operates in enhancement mode.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
