| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain Triple Source | |
| Enhancement | |
| N | |
| 1 | |
| 40 | |
| ±20 | |
| 20.5 | |
| 7.5@10V | |
| 21@4.5V|51@10V | |
| 51 | |
| 3540@20V | |
| 2500 | |
| 11 | |
| 14 | |
| 38 | |
| 30 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

