| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 100 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Maximum Gate Threshold Voltage (V) | 2.8 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 10.3 |
| Maximum Drain-Source Resistance (mOhm) | 26@10V |
| Typical Gate Charge @ Vgs (nC) | 5.8@4.5V|12@10V |
| Typical Input Capacitance @ Vds (pF) | 690@50V |
| Maximum Power Dissipation (mW) | 2600 |
| Typical Fall Time (ns) | 8|7 |
| Typical Rise Time (ns) | 17|16 |
| Typical Turn-Off Delay Time (ns) | 11|12 |
| Typical Turn-On Delay Time (ns) | 8|7 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |
| Lead Shape | Gull-wing |