| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Product Category | Power MOSFET |
| Configuration | Single Quad Drain Triple Source |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 1 |
| Maximum Drain-Source Voltage (V) | 100 |
| Maximum Gate-Source Voltage (V) | ±20 |
| Operating Junction Temperature (°C) | -55 to 150 |
| Maximum Continuous Drain Current (A) | 8.3 |
| Maximum Drain-Source Resistance (mOhm) | 29.2@10V |
| Typical Gate Charge @ Vgs (nC) | 8.8@4.5V|19.2@10V |
| Typical Input Capacitance @ Vds (pF) | 1330@50V |
| Maximum Power Dissipation (mW) | 2500 |
| Typical Fall Time (ns) | 4|5 |
| Typical Rise Time (ns) | 6|8 |
| Typical Turn-Off Delay Time (ns) | 19|15 |
| Typical Turn-On Delay Time (ns) | 9|14 |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1.55(Max) |
| Package Width | 4(Max) |
| Package Length | 5(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| Pin Count | 8 |