Top Searched
VishaySI3865DDV-T1-GE3Power Switches
Power Switch Hi Side 1-OUT 2.8A 110mOhm 6-Pin TSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| High Side | |
| 1 | |
| 1.5 | |
| 12 | |
| 1.5 to 12 | |
| 2.8(Max) | |
| 110 | |
| 830 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.65 |
| Package Length | 3.05 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
Connecting a load to a power supply has never been easier with this high side SI3865DDV-T1-GE3 power switch by Vishay. This charge controller has single output. It features 0.11 Ohm switch on resistance. This device has a maximum power dissipation of 830 mW. This charge controller has an input voltage of 1.5 to 12 V. Its maximum power dissipation is 830 mW. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This charge controller has an operating temperature range of -55 °C to 150 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

