Skyworks SolutionsSI3471A-A02-IMRPower Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 3V/50V 3.6V/57V 90W 38-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PSE Controller | |
| IEEE802.3af/IEEE802.3at/IEEE802.3bt | |
| 3|50 | |
| 3.6|57 | |
| 45 | |
| 48 | |
| 1275(Typ) | |
| 425 | |
| 90 | |
| Yes | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.82 |
| Package Width | 5 |
| Package Length | 7 |
| PCB changed | 38 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 38 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

