| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.55 | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Single Quad Drain | |
| 0.18um | |
| Enhancement | |
| N | |
| 1 | |
| 20 | |
| ±8 | |
| 1 | |
| -55 to 150 | |
| 8 | |
| 100 | |
| 1 | |
| 24@4.5V | |
| 11@4.5V|12@5V | |
| 1.1 | |
| 1.8 | |
| 6 | |
| 1065@10V | |
| 70@10V | |
| 0.45 | |
| 150 | |
| 2000 | |
| 10 | |
| 15 | |
| 43 | |
| 5 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 20 | |
| 0.75 | |
| 15 | |
| 1.2 | |
| 0.4 | |
| 4.4 | |
| 8 | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.65 |
| Package Length | 3.05 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSOP |
| 6 | |
| Lead Shape | Gull-wing |
In addition to amplifying electronic signals, you'll be able to switch between various lines with the SI3464DV-T1-GE3 power MOSFET, developed by Vishay. Its maximum power dissipation is 2000 mW. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This N channel MOSFET transistor operates in enhancement mode. This MOSFET transistor has an operating temperature range of -55 °C to 150 °C.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

