Skyworks SolutionsSI34061-A-GMRPower Over Ethernet - PoE Controllers
Power Over Ethernet PSE Controller 2.7V 57V 20W 24-Pin QFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| PSE Controller | |
| IEEE802.3at | |
| 2.7 | |
| 57 | |
| 37 | |
| 32 | |
| 200 | |
| 170 | |
| 20 | |
| 250000(Typ) | |
| 75 | |
| No | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.83 |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

