Micro Commercial ComponentsSI3401AHE3-TPMOSFETs
Trans MOSFET P-CH 30V 4.4A 3-Pin SOT-23 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power MOSFET | |
| Single | |
| Enhancement | |
| P | |
| 1 | |
| 30 | |
| ±12 | |
| 1.3 | |
| 4.4 | |
| 100 | |
| 1 | |
| 60@10V | |
| 16.5@10V | |
| 16.5 | |
| 831@15V | |
| 1200 | |
| 14 | |
| 3 | |
| 40 | |
| 5 | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3.04(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

